Add To Favorites
Product Overview
Digi-Key Part Number CMA-3.3KCT-ND
Quantity Available 4.750
Can ship immediately
Manufacturer

Manufacturer Part Number

CMA02040X3301GB300

Description RES SMD 3.3K OHM 2% 0.4W 0204
Expanded Description 3.3k Ohm ±2% 0.4W Chip Resistor MELF, 0204 Automotive AEC-Q200, Pulse Withstanding Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CMA0204 High Pulse Load
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series CMA
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 3.3k
Tolerance ±2%
Power (Watts) 0.4W
Composition Carbon Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0204
Supplier Device Package 0204
Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CMA-3.3CT
CMA-3.3CT-ND
CMA-3.3KCT

19:13:27 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,35900 3,59
25 0,28000 7,00
50 0,23680 11,84
100 0,18670 18,67
250 0,15796 39,49
500 0,12922 64,61
1.000 0,10051 100,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMA-3.3KTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,09790
  • Digi-Reel® ? : CMA-3.3KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.750 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback