Add To Favorites
Product Overview
Digi-Key Part Number BC2883CT-ND
Quantity Available 6.877
Can ship immediately
Manufacturer

Manufacturer Part Number

VY2472M49Y5UG6TV7

Description CAP CER 4700PF 440VAC Y5U RADIAL
Expanded Description 4700pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Capacitor General Info
VY2 Series Datasheet
VY2 Series Brochure
Product Training Modules VY Series Safety Capacitors
3D Model VY2.stp
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VY2
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±20%
Voltage - Rated 440VAC
Temperature Coefficient Y5U (E)
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y2
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.650" (16.50mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads - Kinked
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC2359-ND VY2472M49Y5US63V7 Vishay BC Components Bulk ? 44.015 - Immediate
0,39000 1
Additional Resources
Standard Package ? 1
Other Names BC2883CT

15:22:32 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,30600 3,06
25 0,25080 6,27
50 0,21400 10,70
100 0,18340 18,34
250 0,15280 38,20
500 0,13752 68,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2883TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,10098
  • Tape & Box (TB) ? : VY2472M49Y5UG6UV7-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,08504
Send Feedback