Add To Favorites
Product Overview
Digi-Key Part Number BC2709-ND
Quantity Available 1.831
Can ship immediately
Manufacturer

Manufacturer Part Number

VY2471K29Y5SS63V0

Description CAP CER 470PF 440VAC Y5S RADIAL
Expanded Description 470pF ±10% 440VAC Ceramic Capacitor Y5S Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Capacitor General Info
VY2 Series Datasheet
VY2 Series Brochure
Product Training Modules VY Series Safety Capacitors
3D Model VY2.stp
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VY2
Packaging ? Bulk ?
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 440VAC
Temperature Coefficient Y5S
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y2
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.295" Dia (7.50mm)
Height - Seated (Max) 0.453" (11.50mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 1.000
Other Names BC2709

00:00:43 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,19100 1,91
25 0,15320 3,83
50 0,12780 6,39
100 0,10860 10,86
250 0,08624 21,56
500 0,07662 38,31
1.000 0,06705 67,05
5.000 0,05907 295,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VY2471K29Y5SS6TV0-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,05588
  • Tape & Box (TB) ? : VY2471K29Y5SS6UV0-ND
  • Minimum Quantity: 10.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,05588
Send Feedback