Add To Favorites
Product Overview
Digi-Key Part Number BC2880CT-ND
Quantity Available 11.061
Can ship immediately
Manufacturer

Manufacturer Part Number

VY2332M41Y5UG6TV7

Description CAP CER 3300PF 440VAC Y5U RADIAL
Expanded Description 3300pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Capacitor General Info
VY2 Series Datasheet
VY2 Series Brochure
Product Training Modules VY Series Safety Capacitors
3D Model VY2.stp
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VY2
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3300pF
Tolerance ±20%
Voltage - Rated 440VAC
Temperature Coefficient Y5U (E)
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y2
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.413" Dia (10.50mm)
Height - Seated (Max) 0.571" (14.50mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads - Kinked
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VY2332M41Y5US63V5-ND VY2332M41Y5US63V5 Vishay BC Components Bulk ? 0
0,06208 10.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names BC2880CT

08:07:24 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,22300 2,23
25 0,18320 4,58
50 0,15620 7,81
100 0,13390 13,39
250 0,11156 27,89
500 0,10040 50,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2880TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 11.000 - Immediate
  • Unit Price: 0,07372
  • Tape & Box (TB) ? : VY2332M41Y5UG6UV7-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,06208
Send Feedback