Add To Favorites
Product Overview
Digi-Key Part Number BC2350-ND
Quantity Available 12.848
Can ship immediately
Manufacturer

Manufacturer Part Number

VY2221K29Y5SS63V7

Description CAP CER 220PF 440VAC Y5S RADIAL
Expanded Description 220pF ±10% 440VAC Ceramic Capacitor Y5S Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VY2
Packaging ? Bulk ?
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 440VAC
Temperature Coefficient Y5S
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y2
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.295" Dia (7.50mm)
Height - Seated (Max) 0.453" (11.50mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads - Kinked
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC2881CT-ND VY2221K29Y5SG6TV7 Vishay BC Components Cut Tape (CT) ? 1.829 - Immediate
0,33000 1
Additional Resources
Standard Package ? 1.000
Other Names BC2350

08:24:45 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,19700 1,97
25 0,15760 3,94
50 0,13140 6,57
100 0,11160 11,16
250 0,08864 22,16
500 0,07878 39,39
1.000 0,06893 68,93
5.000 0,06073 303,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VY2221K29Y5SS6TV7-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,05744
  • Tape & Box (TB) ? : VY2221K29Y5SS6UV7-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,05744
Send Feedback