Add To Favorites
Product Overview
Digi-Key Part Number BC2343-ND
Quantity Available 7.171
Can ship immediately
Manufacturer

Manufacturer Part Number

VY2150K29U2JS63V7

Description CAP CER 15PF 440VAC U2J RADIAL
Expanded Description 15pF ±10% 440VAC Ceramic Capacitor U2J Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Capacitor General Info
VY2 Series Datasheet
Product Training Modules VY Series Safety Capacitors
3D Model VY2.stp
Catalog Page 1843 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VY2
Packaging ? Bulk ?
Part Status Active
Capacitance 15pF
Tolerance ±10%
Voltage - Rated 440VAC
Temperature Coefficient U2J
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y2
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.295" Dia (7.50mm)
Height - Seated (Max) 0.453" (11.50mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 1.000
Other Names BC2343

02:35:45 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,18300 1,83
25 0,14680 3,67
50 0,12200 6,10
100 0,10380 10,38
250 0,08244 20,61
500 0,07326 36,63
1.000 0,06410 64,10
5.000 0,05647 282,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VY2150K29U2JS6TV7-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,05341
  • Tape & Box (TB) ? : VY2150K29U2JS6UV7-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,05341
Send Feedback