Add To Favorites
Product Overview
Digi-Key Part Number BC2978-ND
Quantity Available 9.830
Can ship immediately
Manufacturer

Manufacturer Part Number

VY1472M61Y5UC63V0

Description CAP CER 4700PF 760VAC Y5U RADIAL
Expanded Description 4700pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets VY1 Compact Series Datasheet
3D Model VY1-C.stp
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VY1
Packaging ? Bulk ?
Part Status Active
Capacitance 4700pF
Tolerance ±20%
Voltage - Rated 760VAC
Temperature Coefficient Y5U (E)
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.610" Dia (15.50mm)
Height - Seated (Max) 0.768" (19.50mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads - Kinked
 
Kits
Additional Resources
Standard Package ? 500
Other Names BC2978

15:14:13 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,38200 3,82
25 0,32600 8,15
50 0,28880 14,44
100 0,25140 25,14
250 0,21416 53,54
500 0,18620 93,10
1.000 0,15827 158,27
5.000 0,13965 698,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback