Add To Favorites
Product Overview
Digi-Key Part Number BC2365-ND
Quantity Available 13.815
Can ship immediately
Manufacturer

Manufacturer Part Number

VY1330K31Y5SQ63V0

Description CAP CER 33PF 760VAC Y5S RADIAL
Expanded Description 33pF ±10% 760VAC Ceramic Capacitor Y5S Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets VY1 Series Datasheet
Capacitor General Info
Product Training Modules VY Series Safety Capacitors
3D Model VY1.stp
Catalog Page 1843 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VY1
Packaging ? Bulk ?
Part Status Active
Capacitance 33pF
Tolerance ±10%
Voltage - Rated 760VAC
Temperature Coefficient Y5S
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 1.000
Other Names BC2365

08:22:03 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,21600 2,16
25 0,17280 4,32
50 0,14420 7,21
100 0,12260 12,26
250 0,09740 24,35
500 0,08654 43,27
1.000 0,07573 75,73
5.000 0,06671 333,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback