Add To Favorites
Product Overview
Digi-Key Part Number BC2364-ND
Quantity Available 21.291
Can ship immediately
Manufacturer

Manufacturer Part Number

VY1220K31U2JQ63V0

Description CAP CER 22PF 760VAC U2J RADIAL
Expanded Description 22pF ±10% 760VAC Ceramic Capacitor U2J Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets VY1 Series Datasheet
Capacitor General Info
Product Training Modules VY Series Safety Capacitors
3D Model VY1.stp
Catalog Page 1843 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VY1
Packaging ? Bulk ?
Part Status Active
Capacitance 22pF
Tolerance ±10%
Voltage - Rated 760VAC
Temperature Coefficient U2J
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads - Kinked
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VY1220K31U2JQ6TV0-ND VY1220K31U2JQ6TV0 Vishay BC Components Tape & Reel (TR) ? 0
0,06232 10.000  Non-Stock ?
Additional Resources
Standard Package ? 1.000
Other Names BC2364

12:36:08 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,21400 2,14
25 0,17080 4,27
50 0,14240 7,12
100 0,12100 12,10
250 0,09612 24,03
500 0,08546 42,73
1.000 0,07478 74,78
5.000 0,06588 329,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback