Add To Favorites
Product Overview
Digi-Key Part Number VR68J150KCT-ND
Quantity Available 4.682
Can ship immediately
Manufacturer

Manufacturer Part Number

VR68000001503JAC00

Description RES 150K OHM 1W 5% AXIAL
Expanded Description 150k Ohm ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets VR25, 37, 68 Series Datasheet
PCN Packaging VR68 Series Packaging 11/May/2016
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VR68
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 150k
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features High Voltage, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.268" Dia x 0.709" L (6.80mm x 18.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names VR68J150KCT

23:28:18 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,61300 6,13
25 0,52480 13,12
50 0,47240 23,62
100 0,41120 41,12
250 0,36744 91,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : VR68J150KTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,27042
Send Feedback