Add To Favorites
Product Overview
Digi-Key Part Number PPCHHJ16MCT-ND
Quantity Available 16.690
Can ship immediately
Manufacturer

Manufacturer Part Number

VR37000001605JR500

Description RES 16M OHM 1/2W 5% AXIAL
Expanded Description 16M Ohm ±5% 0.5W, 1/2W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets VR25, 37, 68 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VR37
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 16M
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features High Voltage, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.354" L (4.00mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PPCHHJ16MCT

11:05:49 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,35500 3,55
25 0,26960 6,74
50 0,20040 10,02
100 0,14890 14,89
250 0,12580 31,45
500 0,10784 53,92
1.000 0,08216 82,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPCHHJ16MTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,06302
Send Feedback