Add To Favorites
Product Overview
Digi-Key Part Number BC2856-ND
Quantity Available 1.211
Can ship immediately
Manufacturer

Manufacturer Part Number

VDRH14V320BSE

Description VARISTOR 510V 6KA DISC 16MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VDRH Series
PCN Design/Specification Label Change 28/May/2015
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VDRH
Packaging ? Bulk ?
Part Status Active
Varistor Voltage (Min) 459V
Varistor Voltage (Typ) 510V
Varistor Voltage (Max) 561V
Current - Surge 6kA
Energy 190J
Number of Circuits 1
Maximum AC Volts 320VAC
Maximum DC Volts 420VDC
Mounting Type Through Hole
Package / Case Disc 16mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names BC2856

14:02:26 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
10 0,94700 9,47
25 0,85600 21,40
100 0,74890 74,89
250 0,65724 164,31
500 0,58084 290,42
1.000 0,45854 458,54
2.500 0,42798 1.069,94
5.000 0,40658 2.032,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback