Add To Favorites
Product Overview
Digi-Key Part Number PPC6.98KYCT-ND
Quantity Available 18.771
Can ship immediately
Manufacturer

Manufacturer Part Number

SFR2500006981FR500

Description RES 6.98K OHM 0.4W 1% AXIAL
Expanded Description 6.98k Ohm ±1% 0.4W Through Hole Resistor Axial Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SFR16S,25(H)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series SFR25
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 6.98k
Tolerance ±1%
Power (Watts) 0.4W
Composition Metal Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SFR25H0006981FA500-ND SFR25H0006981FA500 Vishay BC Components Tape & Box (TB) ? 0
0,01869 5.000  Non-Stock ?
PPC6.98KZCT-ND MRS25000C6981FRP00 Vishay BC Components Cut Tape (CT) ? 3.818 - Immediate
0,27000 1
Additional Resources
Standard Package ? 1
Other Names BC6.98KYCT
BC6.98KYCT-ND
PPC6.98KYCT

09:41:23 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,10800 1,08
25 0,07800 1,95
50 0,05660 2,83
100 0,04200 4,20
250 0,03220 8,05
500 0,02538 12,69
1.000 0,01757 17,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC6.98KYTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,01509
Send Feedback