Add To Favorites
Product Overview
Digi-Key Part Number PPC2.32KYCT-ND
Quantity Available 11.561
Can ship immediately
Manufacturer

Manufacturer Part Number

SFR2500002321FR500

Description RES 2.32K OHM 0.4W 1% AXIAL
Expanded Description 2.32k Ohm ±1% 0.4W Through Hole Resistor Axial Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SFR16S,25(H)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series SFR25
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.32k
Tolerance ±1%
Power (Watts) 0.4W
Composition Metal Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PPC2.32KZCT-ND MRS25000C2321FRP00 Vishay BC Components Cut Tape (CT) ? 0
0,27000 1
Additional Resources
Standard Package ? 1
Other Names BC2.32KYCT
BC2.32KYCT-ND
PPC2.32KYCT

14:01:19 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,10800 1,08
25 0,07800 1,95
50 0,05660 2,83
100 0,04200 4,20
250 0,03220 8,05
500 0,02538 12,69
1.000 0,01757 17,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC2.32KYTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,01509
Send Feedback