Add To Favorites
Product Overview
Digi-Key Part Number PPC2.00MYCT-ND
Quantity Available 17.057
Can ship immediately
Manufacturer

Manufacturer Part Number

SFR2500002004FR500

Description RES 2M OHM 0.4W 1% AXIAL
Expanded Description 2M Ohm ±1% 0.4W Through Hole Resistor Axial Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SFR16S,25(H)
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series SFR25
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2M
Tolerance ±1%
Power (Watts) 0.4W
Composition Metal Film
Features -
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PPC2.00MZCT-ND MRS25000C2004FRP00 Vishay BC Components Cut Tape (CT) ? 191.567 - Immediate
0,30000 1
Additional Resources
Standard Package ? 1
Other Names BC2.00MYCT
BC2.00MYCT-ND
PPC2.00MYCT

05:06:26 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,20900 2,09
25 0,15200 3,80
50 0,11020 5,51
100 0,08170 8,17
250 0,06272 15,68
500 0,04942 24,71
1.000 0,03421 34,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC2.00MYTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,02591
Send Feedback