Add To Favorites
Product Overview
Digi-Key Part Number 1283PH-ND
Quantity Available 4.658
Can ship immediately
Manufacturer

Manufacturer Part Number

S332M53Z5UR63L0R

Description CAP CER 3300PF 3KV Z5U RADIAL
Expanded Description 3300pF ±20% 3000V (3kV) Ceramic Capacitor Z5U Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Capacitor General Info
S Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series S
Packaging ? Bulk ?
Part Status Active
Capacitance 3300pF
Tolerance ±20%
Voltage - Rated 3000V (3kV)
Temperature Coefficient Z5U
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.531" Dia (13.50mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 500
Other Names 1283PH

10:33:45 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,32600 3,26
25 0,27840 6,96
50 0,24640 12,32
100 0,21460 21,46
250 0,18284 45,71
500 0,15896 79,48
1.000 0,13512 135,12
5.000 0,11923 596,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback