Add To Favorites
Product Overview
Digi-Key Part Number 1279PH-ND
Quantity Available 10.763
Can ship immediately
Manufacturer

Manufacturer Part Number

S271K25X5FN63L6R

Description CAP CER 270PF 1KV X5F RADIAL
Expanded Description 270pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Capacitor General Info
S Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series S
Packaging ? Bulk ?
Part Status Active
Capacitance 270pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X5F
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.256" Dia (6.50mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing 0.252" (6.40mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 1.000
Other Names 1279PH

17:21:46 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,23200 2,32
25 0,19040 4,76
50 0,16280 8,14
100 0,13950 13,95
250 0,11624 29,06
500 0,10462 52,31
1.000 0,08834 88,34
5.000 0,07904 395,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback