Add To Favorites
Product Overview
Digi-Key Part Number 1269PH-ND
Quantity Available 5.983
Can ship immediately
Manufacturer

Manufacturer Part Number

S202M75Z5UU83L0R

Description CAP CER 2000PF 6KV Z5U RADIAL
Expanded Description 2000pF ±20% 6000V (6kV) Ceramic Capacitor Z5U Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Capacitor General Info
S Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series S
Packaging ? Bulk ?
Part Status Active
Capacitance 2000pF
Tolerance ±20%
Voltage - Rated 6000V (6kV)
Temperature Coefficient Z5U
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.748" Dia (19.00mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 250
Other Names 1269PH

23:53:46 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,73300 7,33
25 0,64920 16,23
50 0,60940 30,47
100 0,52480 52,48
250 0,47400 118,50
500 0,40628 203,14
1.000 0,34986 349,86
5.000 0,31035 1.551,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback