Add To Favorites
Product Overview
Digi-Key Part Number 1263PH-ND
Quantity Available 2.512
Can ship immediately
Manufacturer

Manufacturer Part Number

S152M69Z5UU83L0R

Description CAP CER 1500PF 6KV Z5U RADIAL
Expanded Description 1500pF ±20% 6000V (6kV) Ceramic Capacitor Z5U Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Capacitor General Info
S Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series S
Packaging ? Bulk ?
Part Status Active
Capacitance 1500pF
Tolerance ±20%
Voltage - Rated 6000V (6kV)
Temperature Coefficient Z5U
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.689" Dia (17.50mm)
Height - Seated (Max) 0.807" (20.50mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 250
Other Names 1263PH

17:40:59 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,75900 7,59
25 0,69600 17,40
50 0,65800 32,90
100 0,56950 56,95
250 0,50620 126,55
500 0,43028 215,14
1.000 0,37965 379,65
5.000 0,34168 1.708,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback