Add To Favorites
Product Overview
Digi-Key Part Number 1260PH-ND
Quantity Available 8.226
Can ship immediately
Manufacturer

Manufacturer Part Number

S151K47SL0R63K0R

Description CAP CER 150PF 3KV SL RADIAL
Expanded Description 150pF ±10% 3000V (3kV) Ceramic Capacitor SL Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Capacitor General Info
S Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series S
Packaging ? Bulk ?
Part Status Active
Capacitance 150pF
Tolerance ±10%
Voltage - Rated 3000V (3kV)
Temperature Coefficient SL
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.472" Dia (12.00mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 1.000
Other Names 1260PH

02:26:07 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,25200 2,52
25 0,20680 5,17
50 0,17640 8,82
100 0,15120 15,12
250 0,12604 31,51
500 0,11344 56,72
1.000 0,09579 95,79
5.000 0,08570 428,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback