Add To Favorites
Product Overview
Digi-Key Part Number 1254PH-ND
Quantity Available 18.632
Can ship immediately
Manufacturer

Manufacturer Part Number

S102M59Z5UU83L0R

Description CAP CER 1000PF 6KV Z5U RADIAL
Expanded Description 1000pF ±20% 6000V (6kV) Ceramic Capacitor Z5U Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Capacitor General Info
S Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series S
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 6000V (6kV)
Temperature Coefficient Z5U
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.591" Dia (15.00mm)
Height - Seated (Max) 0.709" (18.00mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 250
Other Names 1254PH

07:00:00 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,75300 7,53
25 0,69040 17,26
50 0,65260 32,63
100 0,56480 56,48
250 0,50200 125,50
500 0,42672 213,36
1.000 0,37651 376,51
5.000 0,33886 1.694,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback