Add To Favorites
Product Overview
Digi-Key Part Number BC2971CT-ND
Quantity Available 3.920
Can ship immediately
Manufacturer

Manufacturer Part Number

PTCSL03T151DT1E

Description THERMSTR PTC 150DEG C TEMP
Expanded Description PTC Thermistor 100 Ohm Disc, 4.0mm Dia x 3.0mm W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PTCSL03 Series Datasheet
Featured Product PTCSL03 Series PTC Thermistor
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 100
Resistance Tolerance -
Operating Temperature -40°C ~ 165°C
Power - Max -
Mounting Type Through Hole
Package / Case Disc, 4.0mm Dia x 3.0mm W
Supplier Device Package Radial Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BC2971CT

05:12:44 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
5 0,85800 4,29
10 0,74900 7,49
25 0,65760 16,44
50 0,54620 27,31
100 0,46530 46,53
500 0,40462 202,31
1.000 0,35405 354,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2971TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,32186
Send Feedback