Add To Favorites
Product Overview
Digi-Key Part Number BC2323-ND
Quantity Available 1.067
Can ship immediately
Manufacturer

Manufacturer Part Number

PTCCL13H921DBE

Description THERMISTOR PTC 0.9 OHM 30V
Expanded Description PTC Resettable Fuse 30V 920mA Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PTCCLxxHzzzzBE
Product Training Modules Thermistor-Resistor Network Simulation Tool
Catalog Page 2139 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 662
Packaging ? Bulk ?
Part Status Active
Voltage - Max 30V
Current - Max 11A
Current - Hold (Ih) (Max) 920mA
Current - Trip (It) 1.38A
R Min/Max -
Time to Trip -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.492" Dia x 0.157" W (12.50mm x 4.00mm)
Height - Seated (Max) 0.690" (17.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 250
Other Names 2381 662 59211
238166259211
BC2323

09:25:21 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,56000 1,56
5 1,50200 7,51
10 1,22000 12,20
25 1,05120 26,28
50 0,91020 45,51
100 0,82590 82,59
500 0,69448 347,24
1.000 0,61942 619,42
5.000 0,56310 2.815,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback