Add To Favorites
Product Overview
Digi-Key Part Number BC2724-ND
Quantity Available 3.047
Can ship immediately
Manufacturer

Manufacturer Part Number

PTCCL11H251HBE

Description THERMISTOR PTC 12 OHM 265V
Expanded Description PTC Resettable Fuse 265V 250mA Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PTCCL - 265 V Series
Product Training Modules Thermistor-Resistor Network Simulation Tool
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Voltage - Max 265V
Current - Max 1.5A
Current - Hold (Ih) (Max) 250mA
Current - Trip (It) 375mA
R Min/Max -
Time to Trip -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.413" Dia x 0.217" W (10.50mm x 5.50mm)
Height - Seated (Max) 0.610" (15.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 200
Other Names 2381 662 52513
2381 662 52513-ND
238166252513
BC2724

03:08:18 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,60000 1,60
5 1,54400 7,72
10 1,25400 12,54
25 1,08080 27,02
50 0,93580 46,79
100 0,84900 84,90
500 0,71398 356,99
1.000 0,63680 636,80
5.000 0,57890 2.894,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback