Add To Favorites
Product Overview
Digi-Key Part Number BC2319-ND
Quantity Available 1.560
Can ship immediately
Manufacturer

Manufacturer Part Number

PTCCL05H940EBE

Description THERMISTOR PTC 50 OHM 60V
Expanded Description PTC Resettable Fuse 60V 94mA Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PTCCLxxHzzzzBE
Product Training Modules Thermistor-Resistor Network Simulation Tool
Catalog Page 2139 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series PTCCL
Packaging ? Bulk ?
Part Status Active
Type Ceramic
Voltage - Max 60V
Current - Max 800mA
Current - Hold (Ih) (Max) 94mA
Current - Trip (It) 145mA
Time to Trip -
Resistance - Initial (Ri) (Min) -
Resistance - Post Trip (R1) (Max) -
Resistance - 25°C (Typ) 50 Ohm
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.197" Dia x 0.157" W (5.00mm x 4.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Approvals UR
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 2381 660 59491
238166059491
BC2319

00:00:32 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
5 1,00600 5,03
10 0,81800 8,18
25 0,70480 17,62
50 0,61000 30,50
100 0,55350 55,35
500 0,46542 232,71
1.000 0,41511 415,11
5.000 0,37736 1.886,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback