Add To Favorites
Product Overview
Digi-Key Part Number BC2716-ND
Quantity Available 1.098
Can ship immediately
Manufacturer

Manufacturer Part Number

PTCCL05H131EBE

Description THERMISTOR PTC 25 OHM 60V
Expanded Description PTC Resettable Fuse 60V Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PTCCLxxHzzzzBE
Product Training Modules Thermistor-Resistor Network Simulation Tool
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series PTCCL
Packaging ? Bulk ?
Part Status Active
Type Ceramic
Voltage - Max 60V
Current - Max 1.2A
Current - Hold (Ih) (Max) 130mA
Current - Trip (It) 195mA
Time to Trip -
Resistance - Initial (Ri) (Min) -
Resistance - Post Trip (R1) (Max) -
Resistance - 25°C (Typ) 25 Ohm
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.197" Dia x 0.157" W (5.00mm x 4.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Approvals UR
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 2381 660 51311
2381 660 51311-ND
238166051311
BC2716

12:27:03 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
5 1,00600 5,03
10 0,81800 8,18
25 0,70480 17,62
50 0,61000 30,50
100 0,55350 55,35
500 0,46542 232,71
1.000 0,41511 415,11
5.000 0,37736 1.886,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback