Add To Favorites
Product Overview
Digi-Key Part Number PPC3D30.0CT-ND
Quantity Available 2.865
Can ship immediately
Manufacturer

Manufacturer Part Number

PAC300003009FAC000

Description RES 30 OHM 3W 1% AXIAL
Expanded Description 30 Ohm ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PAC 01..06 Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series PAC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 30
Tolerance ±1%
Power (Watts) 3W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.650" L (5.50mm x 16.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PAC3D30.0CT
PAC3D30.0CT-ND
PPC3D30.0CT

11:30:21 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,68800 6,88
25 0,60440 15,11
50 0,55260 27,63
100 0,47950 47,95
250 0,41696 104,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC3D30.0TB-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,31460
Send Feedback