Add To Favorites
Product Overview
Digi-Key Part Number BC2577CT-ND
Quantity Available 7.693
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCS0805E3472GMT

Description NTC THERMISTOR 4.7K OHM 2% 0805
Expanded Description NTC Thermistor 4.7k 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets NTCS0805E3xxT
Other Related Documents UL Certificate of Compliance
Product Training Modules Thermistor-Resistor Network Simulation Tool
Advanced LT SPICE Modeling Features
Featured Product NTCS Series Thermistors
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 4.7k
Resistance Tolerance ±2%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3500K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 210mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
Additional Resources
Standard Package ? 1
Other Names BC2577CT

06:56:09 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
5 0,94200 4,71
10 0,82000 8,20
25 0,72000 18,00
50 0,59800 29,90
100 0,50950 50,95
500 0,44304 221,52
1.000 0,38765 387,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2577TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,33731
  • Digi-Reel® ? : BC2577DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.693 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback