Add To Favorites
Product Overview
Digi-Key Part Number BC2569CT-ND
Quantity Available 10.643
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCS0805E3222FMT

Description NTC THERMISTOR 2.2K OHM 1% 0805
Expanded Description NTC Thermistor 2.2k 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 2.2k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3600K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 210mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BC2569CT

14:57:56 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
5 1,01600 5,08
10 0,82500 8,25
25 0,71160 17,79
50 0,61600 30,80
100 0,55890 55,89
500 0,46994 234,97
1.000 0,41914 419,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2569TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,38681
  • Digi-Reel® ? : BC2569DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.643 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback