Add To Favorites
Product Overview
Digi-Key Part Number BC2905CT-ND
Quantity Available 5.044
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCS0805E3104SMT

Description NTC THERMISTOR 100K OHM 1% 0805
Expanded Description NTC Thermistor 100k 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NTCS_E3_SMT Series
Product Training Modules Advanced LT SPICE Modeling Features
Featured Product NTCS Series Thermistors
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 100k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3590K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 210mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BC2905CT

05:25:53 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20
5 1,16000 5,80
10 0,94100 9,41
25 0,81120 20,28
50 0,70260 35,13
100 0,63730 63,73
500 0,53588 267,94
1.000 0,47795 477,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2905TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,42133
  • Digi-Reel® ? : BC2905DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.044 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback