Add To Favorites
Product Overview
Digi-Key Part Number BC2559CT-ND
Quantity Available 7.796
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCS0805E3103GMT

Description NTC THERMISTOR 10K OHM 2% 0805
Expanded Description NTC Thermistor 10k 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NTCS0805E3xxT
Other Related Documents UL Certificate of Compliance
Product Training Modules Thermistor-Resistor Network Simulation Tool
Advanced LT SPICE Modeling Features
Featured Product NTCS Series Thermistors
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±2%
B Value Tolerance ±3%
B0/50 -
B25/50 -
B25/75 -
B25/85 3570K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 210mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
Additional Resources
Standard Package ? 1
Other Names BC2559CT

05:16:09 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 1,02
5 0,96800 4,84
10 0,84300 8,43
25 0,74000 18,50
50 0,61480 30,74
100 0,52380 52,38
500 0,45546 227,73
1.000 0,39853 398,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2559TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,34677
  • Digi-Reel® ? : BC2559DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.796 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback