Add To Favorites
Product Overview
Digi-Key Part Number BC2541CT-ND
Quantity Available 5.681
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCS0603E3473JHT

Description NTC THERMISTOR 47K OHM 5% 0603
Expanded Description NTC Thermistor 47k 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NTCS0603E3_T
Other Related Documents UL Certificate of Compliance
Product Training Modules Thermistor-Resistor Network Simulation Tool
Advanced LT SPICE Modeling Features
Featured Product NTCS Series Thermistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 2381
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 47k
Resistance Tolerance ±5%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3960K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 125mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names BC2541CT

03:14:24 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
5 0,47600 2,38
10 0,41600 4,16
25 0,36480 9,12
50 0,30320 15,16
100 0,25810 25,81
500 0,22446 112,23
1.000 0,19640 196,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2541TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,17090
  • Digi-Reel® ? : BC2541DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.681 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback