Add To Favorites
Product Overview
Digi-Key Part Number BC2489CT-ND
Quantity Available 3.990
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCS0603E3473GHT

Description NTC THERMISTOR 47K OHM 2% 0603
Expanded Description NTC Thermistor 47k 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets NTCS0603E3_T
Other Related Documents UL Certificate of Compliance
Product Training Modules Thermistor-Resistor Network Simulation Tool
Advanced LT SPICE Modeling Features
Featured Product NTCS Series Thermistors
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 2381
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 47k
Resistance Tolerance ±2%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3960K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 125mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BC2489CT

00:55:01 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
5 0,88800 4,44
10 0,77400 7,74
25 0,67960 16,99
50 0,56440 28,22
100 0,48090 48,09
500 0,41818 209,09
1.000 0,36591 365,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2489TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,31839
  • Digi-Reel® ? : BC2489DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback