Add To Favorites
Product Overview
Digi-Key Part Number BC2481CT-ND
Quantity Available 3.912
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCS0603E3223HMT

Description NTC THERMISTOR 22K OHM 3% 0603
Expanded Description NTC Thermistor 22k 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets NTCS0603E3_T
Other Related Documents UL Certificate of Compliance
Product Training Modules Thermistor-Resistor Network Simulation Tool
Advanced LT SPICE Modeling Features
Featured Product NTCS Series Thermistors
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 2381
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 22k
Resistance Tolerance ±3%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3730K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 125mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Kits
Additional Resources
Standard Package ? 1
Other Names BC2481CT

17:13:58 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
5 0,60400 3,02
10 0,52600 5,26
25 0,46200 11,55
50 0,38340 19,17
100 0,32670 32,67
500 0,28410 142,05
1.000 0,24859 248,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2481TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,21631
  • Digi-Reel® ? : BC2481DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.912 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback