Add To Favorites
Product Overview
Digi-Key Part Number BC2904CT-ND
Quantity Available 7.487
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCS0603E3124SMT

Description NTC THERMISTOR 122K OHM 1% 0603
Expanded Description NTC Thermistor 122k 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NTCS_E3_SMT Series
Product Training Modules Advanced LT SPICE Modeling Features
Featured Product NTCS Series Thermistors
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 2381
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 122k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3590K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 120mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Kits
Additional Resources
Standard Package ? 1
Other Names BC2904CT

12:31:05 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,10000 1,10
5 1,06600 5,33
10 0,86600 8,66
25 0,74600 18,65
50 0,64600 32,30
100 0,58610 58,61
500 0,49280 246,40
1.000 0,43951 439,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2904TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,38745
  • Digi-Reel® ? : BC2904DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.487 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback