Add To Favorites
Product Overview
Digi-Key Part Number BC2291CT-ND
Quantity Available 13.888
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCS0603E3104HXT

Description NTC THERMISTOR 100K OHM 3% 0603
Expanded Description NTC Thermistor 100k 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NTCS0603E3_T
Product Training Modules Thermistor-Resistor Network Simulation Tool
Advanced LT SPICE Modeling Features
Featured Product NTCS Series Thermistors
Catalog Page 2553 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 2381
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 100k
Resistance Tolerance ±3%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 4100K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 125mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Kits
Additional Resources
Standard Package ? 1
Other Names BC2291CT

21:53:31 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
5 0,61400 3,07
10 0,53500 5,35
25 0,46960 11,74
50 0,38980 19,49
100 0,33220 33,22
500 0,28886 144,43
1.000 0,25275 252,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2291TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,21993
  • Digi-Reel® ? : BC2291DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.888 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback