Add To Favorites
Product Overview
Digi-Key Part Number BC2468-ND
Quantity Available 587
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCLP100E3222H

Description NTC THERMISTOR 2.2K OHM 3% PROBE
Expanded Description NTC Thermistor 2.2k Cylindrical Probe, Brass
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 2.2k
Resistance Tolerance ±3%
B Value Tolerance ±0.75%
B0/50 -
B25/50 -
B25/75 -
B25/85 3977K
B25/100 -
Operating Temperature -40°C ~ 85°C
Power - Max 250mW
Length - Lead Wire 14.76" (375.00mm)
Mounting Type Free Hanging
Package / Case Cylindrical Probe, Brass
 
Additional Resources
Standard Package ? 500
Other Names BC2468

16:25:01 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,28000 3,28
5 2,89200 14,46
10 2,55500 25,55
25 2,07280 51,82
50 1,83200 91,60
100 1,78360 178,36
500 1,49440 747,20
1.000 1,39799 1.397,99
5.000 1,30157 6.507,87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback