Add To Favorites
Product Overview
Digi-Key Part Number BC2648-ND
Quantity Available 1.037
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCLE413E2103H400

Description NTC THERMISTOR 10K OHM 3% BEAD
Expanded Description NTC Thermistor 10k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±3%
B Value Tolerance ±0.5%
B0/50 -
B25/50 -
B25/75 -
B25/85 3984K
B25/100 -
Operating Temperature -40°C ~ 105°C
Power - Max 250mW
Length - Lead Wire 1.58" (40.00mm)
Mounting Type Through Hole
Package / Case Bead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names BC2648

00:56:20 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,51000 1,51
5 1,45600 7,28
10 1,18400 11,84
25 1,01960 25,49
50 0,88300 44,15
100 0,80100 80,10
500 0,67360 336,80
1.000 0,60077 600,77
5.000 0,54616 2.730,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback