Add To Favorites
Product Overview
Digi-Key Part Number BC2464-ND
Quantity Available 3.877
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCLE400E3103H

Description NTC THERMISTOR 10K OHM 3% BEAD
Expanded Description NTC Thermistor 10k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±3%
B Value Tolerance ±0.75%
B0/50 -
B25/50 -
B25/75 -
B25/85 3977K
B25/100 -
Operating Temperature -40°C ~ 85°C
Power - Max 250mW
Length - Lead Wire 15.08" (383.00mm)
Mounting Type Through Hole
Package / Case Bead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 2381 641 26103
BC2464

16:01:29 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,89000 2,89
5 2,68600 13,43
10 2,23100 22,31
25 1,85840 46,46
50 1,65220 82,61
100 1,56960 156,96
500 1,32176 660,88
1.000 1,23915 1.239,15
5.000 1,15654 5.782,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback