Add To Favorites
Product Overview
Digi-Key Part Number BC2954-ND
Quantity Available 1.728
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCLE213E3103HHB0

Description NTC THERMISTOR 10K OHM 3% BEAD
Expanded Description NTC Thermistor 10k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NTCLE213E3 Series
Product Training Modules Advanced LT SPICE Modeling Features
Featured Product NTCLE213 Series Temperature Sensor
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±3%
B Value Tolerance ±0.5%
B0/50 -
B25/50 -
B25/75 -
B25/85 3984K
B25/100 -
Operating Temperature -55°C ~ 150°C
Power - Max 100mW
Length - Lead Wire 1.22" (31.00mm)
Mounting Type Free Hanging
Package / Case Bead
 
Additional Resources
Standard Package ? 500
Other Names BC2954

00:25:23 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
5 0,75400 3,77
10 0,65600 6,56
25 0,57640 14,41
50 0,47900 23,95
100 0,40800 40,80
500 0,35476 177,38
1.000 0,31042 310,42
5.000 0,27495 1.374,73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback