Add To Favorites
Product Overview
Digi-Key Part Number BC2941-ND
Quantity Available 2.373
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCLE213E3103FLB0

Description NTC THERMISTOR 10K OHM 1% BEAD
Expanded Description NTC Thermistor 10k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NTCLE213E3 Series
Product Training Modules Advanced LT SPICE Modeling Features
Featured Product NTCLE213 Series Temperature Sensor
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3435K
B25/100 -
Operating Temperature -55°C ~ 150°C
Power - Max 100mW
Length - Lead Wire 1.22" (31.00mm)
Mounting Type Free Hanging
Package / Case Bead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names BC2941

10:42:03 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,73000 1,73
5 1,66200 8,31
10 1,35000 13,50
25 1,16320 29,08
50 1,00760 50,38
100 0,91400 91,40
500 0,76860 384,30
1.000 0,68550 685,50
5.000 0,62318 3.115,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback