Add To Favorites
Product Overview
Digi-Key Part Number BC2728-ND
Quantity Available 982
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCLE203E3272FB0

Description NTC THERMISTOR 2.78K OHM BEAD
Expanded Description NTC Thermistor 2.78k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 2381
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 2.78k
Resistance Tolerance ±2.2%
B Value Tolerance ±0.75%
B0/50 -
B25/50 -
B25/75 -
B25/85 4090K
B25/100 -
Operating Temperature -55°C ~ 150°C
Power - Max 100mW
Length - Lead Wire 1.50" (38.00mm)
Mounting Type Through Hole
Package / Case Bead
 
Additional Resources
Standard Package ? 500
Other Names BC2728

06:17:24 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,94000 1,94
5 1,87000 9,35
10 1,51900 15,19
25 1,30840 32,71
50 1,13320 56,66
100 1,02800 102,80
500 0,86448 432,24
1.000 0,77101 771,01
5.000 0,70092 3.504,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback