Add To Favorites
Product Overview
Digi-Key Part Number BC2447-ND
Quantity Available 5.583
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCLE203E3104HB0

Description NTC THERMISTOR 100K OHM 3% BEAD
Expanded Description NTC Thermistor 100k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 100k
Resistance Tolerance ±3%
B Value Tolerance ±1.5%
B0/50 -
B25/50 -
B25/75 -
B25/85 4190K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire 1.58" (40.00mm)
Mounting Type Through Hole
Package / Case Bead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names BC2447

17:33:24 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
5 0,87200 4,36
10 0,75800 7,58
25 0,66640 16,66
50 0,55360 27,68
100 0,47150 47,15
500 0,41002 205,01
1.000 0,35877 358,77
5.000 0,31777 1.588,85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback