Add To Favorites
Product Overview
Digi-Key Part Number BC2529-ND
Quantity Available 1.570
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCLE203E3104GB0

Description NTC THERMISTOR 100K OHM 2% BEAD
Expanded Description NTC Thermistor 100k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 2381
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 100k
Resistance Tolerance ±2%
B Value Tolerance ±1.5%
B0/50 -
B25/50 -
B25/75 -
B25/85 4190K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 100mW
Length - Lead Wire 1.58" (40.00mm)
Mounting Type Through Hole
Package / Case Bead
 
Additional Resources
Standard Package ? 500
Other Names 2381 640 54104
2381 640 54104-ND
238164054104
BC2529

07:34:33 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,39000 1,39
5 1,34400 6,72
10 1,09200 10,92
25 0,94080 23,52
50 0,81480 40,74
100 0,73920 73,92
500 0,62164 310,82
1.000 0,55445 554,45
5.000 0,50404 2.520,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback