Add To Favorites
Product Overview
Digi-Key Part Number BC2444-ND
Quantity Available 1.170
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCLE203E3103HB0

Description NTC THERMISTOR 10K OHM 3% BEAD
Expanded Description NTC Thermistor 10k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±3%
B Value Tolerance ±0.75%
B0/50 -
B25/50 -
B25/75 -
B25/85 3977K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire 1.58" (40.00mm)
Mounting Type Through Hole
Package / Case Bead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names BC2444

23:24:12 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
5 0,85800 4,29
10 0,74600 7,46
25 0,65560 16,39
50 0,54440 27,22
100 0,46380 46,38
500 0,40328 201,64
1.000 0,35287 352,87
5.000 0,31254 1.562,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback