Add To Favorites
Product Overview
Digi-Key Part Number BC2441-ND
Quantity Available 752
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCLE201E3103SB

Description NTC THERMISTOR 10K OHM BEAD
Expanded Description NTC Thermistor 10k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±2.18%
B Value Tolerance -
B0/50 -
B25/50 -
B25/75 -
B25/85 3977K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire 1.50" (38.00mm)
Mounting Type Through Hole
Package / Case Bead
 
Additional Resources
Standard Package ? 1.000
Other Names BC2441

01:37:22 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,18000 2,18
5 2,06600 10,33
10 1,77000 17,70
25 1,41600 35,40
50 1,29800 64,90
100 1,18000 118,00
500 1,03250 516,25
1.000 0,91450 914,50
5.000 0,85550 4.277,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback