Add To Favorites
Product Overview
Digi-Key Part Number BC2313-ND
Quantity Available 1.896
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCLE100E3472HB0

Description NTC THERMISTOR 4.7K OHM 3% BEAD
Expanded Description NTC Thermistor 4.7k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 2381
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 4.7k
Resistance Tolerance ±3%
B Value Tolerance ±0.75%
B0/50 -
B25/50 -
B25/75 -
B25/85 3977K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 500mW
Length - Lead Wire 0.59" (15.00mm)
Mounting Type Through Hole
Package / Case Bead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 2381 640 66472
238164066472
BC2313

10:33:33 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
5 0,71800 3,59
10 0,62600 6,26
25 0,54960 13,74
50 0,45680 22,84
100 0,38910 38,91
500 0,33834 169,17
1.000 0,29604 296,04
5.000 0,26221 1.311,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback