Add To Favorites
Product Overview
Digi-Key Part Number BC2423-ND
Quantity Available
Manufacturer

Manufacturer Part Number

NTCLE100E3334GB0

Description NTC THERMISTOR 330K OHM 2% BEAD
Expanded Description NTC Thermistor 330k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 330k
Resistance Tolerance ±2%
B Value Tolerance ±1.5%
B0/50 -
B25/50 -
B25/75 -
B25/85 4570K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 500mW
Length - Lead Wire 0.59" (15.00mm)
Mounting Type Through Hole
Package / Case Bead
 
Additional Resources
Standard Package ? 500
Other Names BC2423

18:43:48 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
5 1,02600 5,13
10 0,83300 8,33
25 0,71800 17,95
50 0,62200 31,10
100 0,56420 56,42
500 0,47444 237,22
1.000 0,42316 423,16
5.000 0,38469 1.923,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback