Add To Favorites
Product Overview
Digi-Key Part Number BC2517-ND
Quantity Available 3.631
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCLE100E3272JB0

Description NTC THERMISTOR 2.7K OHM 5% BEAD
Expanded Description NTC Thermistor 2.7k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 2.7k
Resistance Tolerance ±5%
B Value Tolerance ±0.75%
B0/50 -
B25/50 -
B25/75 -
B25/85 3977K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 500mW
Length - Lead Wire 0.59" (15.00mm)
Mounting Type Through Hole
Package / Case Bead
 
Additional Resources
Standard Package ? 500
Other Names BC2517

04:35:49 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
5 0,61600 3,08
10 0,53700 5,37
25 0,47160 11,79
50 0,39180 19,59
100 0,33370 33,37
500 0,29016 145,08
1.000 0,25389 253,89
5.000 0,22488 1.124,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback