Add To Favorites
Product Overview
Digi-Key Part Number BC2411-ND
Quantity Available 3.047
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCLE100E3222HB0

Description NTC THERMISTOR 2.2K OHM 3% BEAD
Expanded Description NTC Thermistor 2.2k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 2.2k
Resistance Tolerance ±3%
B Value Tolerance ±0.75%
B0/50 -
B25/50 -
B25/75 -
B25/85 3977K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 500mW
Length - Lead Wire 0.59" (15.00mm)
Mounting Type Through Hole
Package / Case Bead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names BC2411

04:49:59 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
5 0,74000 3,70
10 0,64300 6,43
25 0,56520 14,13
50 0,46960 23,48
100 0,40000 40,00
500 0,34784 173,92
1.000 0,30435 304,35
5.000 0,26957 1.347,85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback